- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 210-1-18-003
210-1-18-003
CNC Tech
IC Socket - Pitch 0.100" - 18Pos - 0.3" (7.62mm) Row Spacing - Pin Length 10mm - Machined Contacts - Clip 10Au - Pin Tin 200A ...
Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
IC Socket - Pitch 0.100" - 18Pos - 0.3" (7.62mm) Row Spacing - Pin Length 10mm - Machined Contacts - Clip 10Au - Pin Tin 200Au
Search Keywords: 210118003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CNC Tech
-
Part No:210-1-18-003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
Supplier Standard Pack:
26
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
650
Order Increment:
26
20 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
650
$1.092
1,300
$0.672
1,950
$0.532
2,600 +
$0.521
Click for Quote
Log in
to unlock special pricing